- RS Stock No.:
- 176-841
- Mfr. Part No.:
- PC-67-0200 0000X000X00
- Brand:
- Gefran
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,117.62
(exc. GST)
$1,229.38
(inc. GST)
Units | Per unit |
1 - 9 | $1,117.62 |
10 - 49 | $1,078.46 |
50 + | $1,028.21 |
- RS Stock No.:
- 176-841
- Mfr. Part No.:
- PC-67-0200 0000X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PC67 - linear transducer
Potentiometric technology
Robust housing and high protection rating IP67
For applications in mobile hydraulics and commercial vehicles
Mechanical attachment with 2 ball joints
Robust housing and high protection rating IP67
For applications in mobile hydraulics and commercial vehicles
Mechanical attachment with 2 ball joints
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 200mm |
Supply Voltage | 60 V |
IP Rating | IP67 |
Overall Width | 606mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Related links
- Thomson Linear Micro Linear Actuator 3.77V
- Thomson Linear Micro Linear Actuator, 3.77V
- Thomson Linear Micro Linear Actuator, 4.5V
- Thomson Linear Micro Linear Actuator, 2.33V
- Thomson Linear Micro Linear Actuator, 3.85V
- Thomson Linear Micro Linear Actuator, 3.8V
- Thomson Linear Micro Linear Actuator, 3.42V
- Gefran Transducer Linear Transducer