Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Solenoids
/
Linear Solenoids
Johnson Electric STA Linear Solenoid, 12 V dc
RS Stock No.:
185-7563
Mfr. Part No.:
195227-228
Brand:
Johnson Electric
View this category
Discontinued product
RS Stock No.:
185-7563
Mfr. Part No.:
195227-228
Brand:
Johnson Electric
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Datasheet 195227-228
STA Push Tubular Solenoids Datasheet
Solenoid shown energized with plunger fully seated
Supplied with hex nut shipped loose
Attribute
Value
Action
Push
Supply Voltage
12 V dc
Maximum Stroke
25mm
Coil Resistance
19.2Ω
Wire Size
28AWG
Series
STA
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US