HepcoMotion Linear Slide Rail NC25X356

  • RS Stock No. 179-308
  • Mfr. Part No. NC25X356
  • Manufacturer HepcoMotion
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Slideways

Slideways consist of high carbon steel precision profiles, zone hardened on the V-edges (typical hardness 55-60 HRC). A soft centre portion permits extra drilling or machining if required.

Provides adequate running clearance for bearing assemblies and cap wipers. Datum registers are provided.
Supplied with instruction leaflet

//media.rs-online.com/t_line/L179291-01.gif
//media.rs-online.com/t_line/L179308-01.gif
//media.rs-online.com/t_line/LD179314-01.gif
//media.rs-online.com/t_line/LE179320-01.gif
//media.rs-online.com/t_line/LI179320-01.gif

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

Specifications
Attribute Value
Width 25.5mm
Length 356mm
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 115.58
(exc. GST)
$ 127.14
(inc. GST)
units
Per unit
1 - 5
$115.58
6 +
$114.01
Related Products
Dry Lin W Blocks, Carriage Plates & Rails ...
Description:
Dry Lin W Blocks, Carriage Plates & Rails - Igus Linear Guide System Dry Lin W is a cost effective modular Igus linear guide system, offering designers great flexibility Choose from single rails, double rails, different diameters, variable carriage plate ...
Compact Series Linear Guides LH Series (Pre-Fitted Carriage) ...
Description:
Compact Series Linear Guides LH Series (Pre-Fitted Carriage) Large self aligning property High vertical load capacity Widthstands high impact loads Highly corrosion resistant martensitic stainless steel as standard Ball cage (10 and 12mm versions only) retains balls when carriage is ...
Standard Guide Rails Series R1605 Bosch Rexroth manufactures ...
Description:
Standard Guide Rails Series R1605 Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time High torque load ...
The RS PRO miniature linear guide ways with ...
Description:
The RS PRO miniature linear guide ways with rail is 220mm in length All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose. It can sustain load from all the directions and ...