- RS Stock No.:
- 259-0088
- Mfr. Part No.:
- T4X2000
- Brand:
- HepcoMotion
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$584.60
(exc. GST)
$643.06
(inc. GST)
Units | Per unit |
1 + | $584.60 |
- RS Stock No.:
- 259-0088
- Mfr. Part No.:
- T4X2000
- Brand:
- HepcoMotion
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
V-Guide Track
Cold formed from medium carbon steel with a hardened and polished contact surface. The lower portion of the track is left soft to permit drilling for mounting.
Top contact surface hardness Rockwell 53C
Available in 0.5, 1 and 2m lengths, ±1.5mm
Available in 0.5, 1 and 2m lengths, ±1.5mm
Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
Specifications
Attribute | Value |
---|---|
Length | 2000mm |
Width | 11.09mm |
Related links
- HepcoMotion NC25X1076 Linear Slide Rail 1076mm Length, 25.5mm Width
- HepcoMotion NC25X1526 Linear Slide Rail 1526mm Length, 25.5mm Width
- HepcoMotion NC44X1526 Linear Slide Rail 1526mm Length, 44.5mm Width
- HepcoMotion T3X2000 Linear Slide Rail 2000mm Length, 8.71mm Width
- Igus NSKB-17, Linear Slide Accessory End Cap
- Igus NSK-40, Linear Slide Accessory End Cap
- Igus NSKB-80, Linear Slide Accessory End Cap
- Igus NSKB-27, Linear Slide Accessory End Cap