- RS Stock No.:
- 484-6197
- Mfr. Part No.:
- XFET3D
- Brand:
- FlexLink
Discontinued product
- RS Stock No.:
- 484-6197
- Mfr. Part No.:
- XFET3D
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Sliding Door Profile and Slide Strip, XC, XF and XD
Designed for incorporating sliding doors into either XC, XF or XD profiles.,For the XC beams, fasten profile (see stock no.249-0449) directly into beam T-slots or onto angle brackets.,Slide strips (see stock no.249-0455) which accept 5.5 to 6 mm panels are then placed into the channels.,For XF and XD beams, the sliding door profile (Qty 3 per lot) clips directly into the T-slots and will accept 4 to 5 mm (XF), and 3mm (XD) panels respectively.
Specifications
Attribute | Value |
---|---|
Component Type | Guide Profile |
Product Family | FlexLink |
Product System | XF |
Fits Strut Profile | 30 mm, 60 mm |
Fits Groove Size | 7.2mm |
Material | PVC |