Parker Origa Linear Actuator, 500mm stroke

  • RS Stock No. 704-0550
  • Mfr. Part No. OSP-E32-00000-00500
  • Manufacturer Parker Origa
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): DE
Product Details

Belt Drive Actuator - OSP-E32B

The OSP-E B toothed-belt actuator range provides an ideal solution for applications requiring long stroke, high speed and continuous operation.

Fully enclosed IP54 protection
Continuous duty
Dynamic move capability
Dovetail profile accepts modular mount and switch options
Kit options enable use with selected RS motors

Linear Actuators

Specifications
Attribute Value
Maximum Load 150N
Maximum Speed 3000rpm
Maximum Stroke Length 500mm
Actuation Type Rodless - Belt
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 867.76
(exc. GST)
$ 954.54
(inc. GST)
units
Per unit
1 +
$867.76
Related Products
Linear Movement Actuators A range of stepper or ...
Description:
Linear Movement Actuators A range of stepper or synchronous motors offering linear movement without rotation of the output shaft Stepper Motor Both 4 phase - Unipolar and 2 phase - Bipolar operated motors. Synchronous Motor Constant speed 3.33mm/s at 240Vac, ...
SKF CASM Electric Cylinders with Brushless DC Motors ...
Description:
SKF CASM Electric Cylinders with Brushless DC Motors The CASM is a linear unit made of high grade material designed to withstand even the hardest conditions This linear unit is available with ball screws, in different sizes and stroke lengths ...
Our RS Pro electric linear actuator range includes ...
Description:
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion They are ideal for applications where installation space is limited, such ...
Toothed belt axes ELGC-TB for dynamic, longer stroke ...
Description:
Toothed belt axes ELGC-TB for dynamic, longer stroke applications Compact, light-weight design Cost effective actuators All 3 easily mount together to create 2-axis and 3-axis systems Breathing ports to apply overpressure to keep dirt out or apply vacuum to keep ...