- RS Stock No.:
- 204-0029
- Mfr. Part No.:
- ELGS-TB-KF-60-2000-ST-M-H1-PLK-AA
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,612.85
(exc. GST)
$3,974.13
(inc. GST)
Units | Per unit |
1 + | $3,612.85 |
- RS Stock No.:
- 204-0029
- Mfr. Part No.:
- ELGS-TB-KF-60-2000-ST-M-H1-PLK-AA
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Electric Linear Actuator, 100% Duty Cycle, 2000mm Maximum Stroke Length - ELGS Series - ELGS-TB-KF-60-2000-ST-M-H1-PLK-AA
When efficient and productive motion control is at the top of the priority list, turn to this electric linear actuator from Festo. It's driven by a stepper motor and has a toothed belt that minimises the risk of slippage, so you can be sure of consistent and dependable performance. An IP40 rating indicates that it's protected against dust and tools bigger than 1mm, making it ideal for use in contaminated industrial environments.
Features & Benefits
• Maximum load of 200N, so it can take the strain of heavy applications without suffering damage
• Horizontal assembly position ensures simple access, meaning it's easier to reach for maintenance and repairs
• Stepper motor provides precise control over movements, making it ideal for applications where positioning is critical
• Horizontal assembly position ensures simple access, meaning it's easier to reach for maintenance and repairs
• Stepper motor provides precise control over movements, making it ideal for applications where positioning is critical
Applications
• Industrial automation
• Medical equipment
• Consumer electronics
• Medical equipment
• Consumer electronics
What does the integrated end-position sensing function do?
Integrated end-position sensing helps to detect and control the end positions of linear actuators, which is vital for delivering accurate and consistent results.
Do I need to install software to use this product?
No. This product can be configured and operated without any software, so getting set up is simple.
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 2000mm |
Maximum Load | 200N |
Input Voltage | 24V dc |
Series | ELGS |
Maximum Speed No Load | 1300mm/s |
Maximum Force Lifting | 600N |
Motor Technology | Stepper Motor |
Duty Cycle | 100% |
IP Rating | IP40 |
Weight | 11,555g |