- RS Stock No.:
- 203-9801
- Mfr. Part No.:
- ELGS-TB-KF-45-1000-ST-M-H1-PLK-AA
- Brand:
- Festo
- RS Stock No.:
- 203-9801
- Mfr. Part No.:
- ELGS-TB-KF-45-1000-ST-M-H1-PLK-AA
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Electric Linear Actuator, 4.09kg Weight, 100% Duty Cycle - ELGS Series - ELGS-TB-KF-45-1000-ST-M-H1-PLK-AA
Get the full package with this electric linear actuator from Festo. It provides a complete solution, combining an integrated actuator, motor and servo driver to accurately tilt, lift, push or pull objects in your automated system. With IO-Link and digital I/O controls, the need for software is removed, making for simple plug-and-work functionality. A maximum load of 100N means this is a suitable option for demanding applications. Thanks to an LED display, you can easily monitor your system at a glance.
Features & Benefits
• Broad operating temperature between 0°C to +50°C makes it suitable for challenging conditions
• Maximum lifting force of 300N to handle the demands of heavy applications
• IP40 rating indicates protection from tools and wires greater than 1mm
• Maximum lifting force of 300N to handle the demands of heavy applications
• IP40 rating indicates protection from tools and wires greater than 1mm
Applications
• Factory automation
• Automotive industry
• Automotive industry
Is this actuator durable?
This product is made from anodised wrought aluminium alloy, which protects it from impact and corrosion and makes it a hard-wearing option.
How reliable is this unit?
This actuator has a duty cycle of 100%, making it a reliable workhorse that you can count on for efficiency.
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 1000mm |
Maximum Load | 100N |
Input Voltage | 24V dc |
Series | ELGS |
Maximum Speed No Load | 1200mm/s |
Maximum Force Lifting | 300N |
Motor Technology | Stepper Motor |
Duty Cycle | 100% |
IP Rating | IP40 |
Weight | 4,090g |