- RS Stock No.:
- 197-1160
- Mfr. Part No.:
- MLS23A15-M10060S15000N-B400-XF3
- Brand:
- Thomson Linear
- RS Stock No.:
- 197-1160
- Mfr. Part No.:
- MLS23A15-M10060S15000N-B400-XF3
- Brand:
- Thomson Linear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Thomson Linear MLS23A15 is a NEMA 23 size motorized lead screw in rotating screw configuration with single motor stack, 1.5A current rating and plain journal end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Input Voltage | 3.77V |
Series | MLS |
Related links
- Thomson Linear Micro Linear Actuator, 3.42V
- Thomson Linear Micro Linear Actuator 2.33V
- Thomson Linear Micro Linear Actuator, 3.85V
- Thomson Linear Micro Linear Actuator 3.42V
- Thomson Linear Micro Linear Actuator, 4.5V
- Thomson Linear Micro Linear Actuator 4.5V
- Thomson Linear Micro Linear Actuator, 2.33V
- Thomson Linear Micro Linear Actuator, 3.8V