- RS Stock No.:
- 197-1116
- Mfr. Part No.:
- MLN23A15-M10100P30000N-C8A0-XXX
- Brand:
- Thomson Linear
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$662.93
(exc. GST)
$729.22
(inc. GST)
Units | Per unit |
1 + | $662.93 |
- RS Stock No.:
- 197-1116
- Mfr. Part No.:
- MLN23A15-M10100P30000N-C8A0-XXX
- Brand:
- Thomson Linear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Thomson Linear MLN23A15 is a NEMA 23 size motorized lead screw in rotating nut configuration with single motor stack, 1.5A current rating and male threaded end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Input Voltage | 3.77V |
Series | MLN |
Related links
- Thomson Linear Micro Linear Actuator 3.77V
- Thomson Linear Micro Linear Actuator 2.33V
- Thomson Linear Micro Linear Actuator, 4.5V
- Thomson Linear Micro Linear Actuator, 2.33V
- Thomson Linear Micro Linear Actuator, 3.85V
- Thomson Linear Micro Linear Actuator, 24V dc
- Thomson Linear Micro Linear Actuator, 3.42V
- Thomson Linear Micro Linear Actuator, 3.8V