- RS Stock No.:
- 197-1085
- Mfr. Part No.:
- MLA14A08-0039P0175-C5-S02
- Brand:
- Thomson Linear
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,281.29
(exc. GST)
$1,409.42
(inc. GST)
Units | Per unit |
1 + | $1,281.29 |
- RS Stock No.:
- 197-1085
- Mfr. Part No.:
- MLA14A08-0039P0175-C5-S02
- Brand:
- Thomson Linear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Thomson Linear MLA14A08 is a NEMA 14 size motorized lead screw actuator with single motor stack and 0.8A current rating.
Actuator configurations are able to withstand radial and moment loading due to the bushing design included inside the assembly
Built-in Anti-Rotation
It can withstand a side load of up to 10% of axial capacity of the motor
Built-in Anti-Rotation
It can withstand a side load of up to 10% of axial capacity of the motor
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 44.45mm |
Input Voltage | 3.42V |
Series | MLA |
Related links
- Thomson Linear Micro Linear Actuator 3.77V
- Thomson Linear Micro Linear Actuator, 3.77V
- Thomson Linear Micro Linear Actuator, 4.5V
- Thomson Linear Micro Linear Actuator, 2.33V
- Thomson Linear Micro Linear Actuator, 3.85V
- Thomson Linear Micro Linear Actuator, 3.8V
- Thomson Linear Micro Linear Actuator, 3.42V
- Thomson Linear Micro Linear Actuator 3.85V