- RS Stock No.:
- 181-6738
- Mfr. Part No.:
- ELGC-BS-KF-60-600-12P
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,020.67
(exc. GST)
$2,222.74
(inc. GST)
Units | Per unit |
1 - 4 | $2,020.67 |
5 + | $1,964.08 |
- RS Stock No.:
- 181-6738
- Mfr. Part No.:
- ELGC-BS-KF-60-600-12P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
Festo Electric Linear Actuator
The Festo electric linear actuator belongs to the EGSC-BS series. It is a compact actuator with flexible motor mounting. It has a toothed belt for dynamic applications and ball screw for precision applications. This actuator also has breathing ports to apply overpressure to keep dirt out or apply vacuum to keep particulates in.
Features and Benefits
• Cost efficient
• Easy to mount
• Lightweight
• Maximum speed of the motor is 0.8m/s
• Spindle diameter is 12mm
• Stroke length is 600mm
• Easy to mount
• Lightweight
• Maximum speed of the motor is 0.8m/s
• Spindle diameter is 12mm
• Stroke length is 600mm
Applications
• Industries
• Home automation
• Solar tracking systems
• Longer stroke applications
• Home automation
• Solar tracking systems
• Longer stroke applications
Certifications
• IP40 rated
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 600mm |
Series | ELGC-BS |
Maximum Speed No Load | 800mm/s |