Festo Electric Linear Actuator ELGC-BS Series, 300mm stroke

  • RS Stock No. 181-6736
  • Mfr. Part No. ELGC-BS-KF-60-300-12P
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ball screw axes ELGC-BS for precision application

Compact, light-weight design
Cost effective actuators
All 3 easily mount together to create 2-axis and 3-axis systems
Breathing ports to apply overpressure to keep dirt out or apply
vacuum to keep particulates in
Toothed belt for dynamic applications
Ball screw for precision applications

Specifications
Attribute Value
Maximum Acceleration 15m/s²
Maximum Speed 0.8m/s
Maximum Stroke Length 300mm
Actuation Type Spindle
No Load Torque 0.25 nm
Series ELGC-BS
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,342.40
(exc. GST)
$ 1,476.64
(inc. GST)
units
Per unit
1 - 4
$1,342.40
5 +
$1,304.82
Related Products
SKF CASM Electric Cylinders with Brushless DC Motors ...
Description:
SKF CASM Electric Cylinders with Brushless DC Motors The CASM is a linear unit made of high grade material designed to withstand even the hardest conditions This linear unit is available with ball screws, in different sizes and stroke lengths ...
EPCO Series Electric Cylinder Actuators Festo EPCO series ...
Description:
EPCO Series Electric Cylinder Actuators Festo EPCO series electric linear actuators contain a piston rod and integrated stepper motor to produce linear mechanical actuation The EPCO electric cylinders feature a rotating ball screw that converts the rotary movement of the ...
Our RS Pro electric linear actuator range includes ...
Description:
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion They are ideal for applications where installation space is limited, such ...
Miniature Linear Actuators A non-captive linear actuator that ...
Description:
Miniature Linear Actuators A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size The 7.5 degree step angle and option of 0.0005" lead screw pitch options ...