Festo Electric Linear Actuator EGSC-BS Series, 150mm stroke

  • RS Stock No. 181-6727
  • Mfr. Part No. EGSC-BS-KF-60-150-12P
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mini slides EGSC commonly used as a Z-axis in multi-axis systems

Compact, light-weight design
Cost effective actuators
All 3 easily mount together to create 2-axis and 3-axis systems
Breathing ports to apply overpressure to keep dirt out or apply
vacuum to keep particulates in
Toothed belt for dynamic applications
Ball screw for precision applications

Specifications
Attribute Value
Maximum Acceleration 15m/s²
Maximum Speed 0.6m/s
Maximum Stroke Length 150mm
Actuation Type Spindle
No Load Torque 0.072 nm
Series EGSC-BS
On back order for despatch 11/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 1,299.25
(exc. GST)
$ 1,429.17
(inc. GST)
units
Per unit
1 - 4
$1,299.25
5 +
$1,262.86
Related Products
Rotary Clamp Cylinder Double-acting rotary clamp actuators, operating ...
Description:
Rotary Clamp Cylinder Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a ...
Linear Movement Actuators A range of stepper or ...
Description:
Linear Movement Actuators A range of stepper or synchronous motors offering linear movement without rotation of the output shaft Stepper Motor Both 4 phase - Unipolar and 2 phase - Bipolar operated motors. Synchronous Motor Constant speed 3.33mm/s at 240Vac, ...
SKF MATRIX Series MAX Linear Actuator Controller The ...
Description:
SKF MATRIX Series MAX Linear Actuator Controller The Matrix series MAX-3 channel controller (BCU control unit) can accommodate up to three SKF 24 V dc linear actuators The Controller features a built-in power supply and incorporates microprocessor technology. It also ...
SKF MATRIX Series MAX Linear Actuator Handset The ...
Description:
SKF MATRIX Series MAX Linear Actuator Handset The robust, ergonomically designed EHA-3 is a handset for the Matrix Series MAX linear actuators It incorporates clearly-marked tactile buttons, a D-Sub15 HD connector, and is rated to IP67. The handset plugs directly ...