- RS Stock No.:
- 181-6725
- Mfr. Part No.:
- EGSC-BS-KF-60-75-12P
- Brand:
- Festo
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,692.19
(exc. GST)
$1,861.41
(inc. GST)
Units | Per unit |
1 - 4 | $1,692.19 |
5 + | $1,644.81 |
- RS Stock No.:
- 181-6725
- Mfr. Part No.:
- EGSC-BS-KF-60-75-12P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini slides EGSC commonly used as a Z-axis in multi-axis systems
Compact, light-weight design
Cost effective actuators
All 3 easily mount together to create 2-axis and 3-axis systems
Breathing ports to apply overpressure to keep dirt out or apply
vacuum to keep particulates in
Toothed belt for dynamic applications
Ball screw for precision applications
Cost effective actuators
All 3 easily mount together to create 2-axis and 3-axis systems
Breathing ports to apply overpressure to keep dirt out or apply
vacuum to keep particulates in
Toothed belt for dynamic applications
Ball screw for precision applications
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 75mm |
Series | EGSC-BS |
Maximum Speed No Load | 600mm/s |
Related links
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Festo Micro Linear Actuator 24V dc, 240mm/s