- RS Stock No.:
- 178-6835
- Mfr. Part No.:
- CATR33X3002K1G1Z/C24CWT2P
- Brand:
- Ewellix Makers in Motion
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,180.96
(exc. GST)
$1,299.06
(inc. GST)
Units | Per unit |
1 + | $1,180.96 |
- RS Stock No.:
- 178-6835
- Mfr. Part No.:
- CATR33X3002K1G1Z/C24CWT2P
- Brand:
- Ewellix Makers in Motion
Technical data sheets
Legislation and Compliance
Product Details
SKF Electric Linear Actuator
The SKF linear actuator is a compact designed electric actuator from the CATR33 series. This actuator uses CAT modular to interchange critical components. It requires 24VDC input voltage and consists of an AC motor for its operation. The motor is assembled in right side with single ear attachment of diameter 12mm and a hole of diameter 12mm. The speed of motor is 65mm/s.
Features and Benefits
• 300mm stroke length
• Can handle maximum load up to 4000N
• Cost efficient
• Lubricated for service life
• Can handle maximum load up to 4000N
• Cost efficient
• Lubricated for service life
Applications
• Bearings and units
• Industrial applications
• Lubrication system
• Mechatronics
• Industrial applications
• Lubrication system
• Mechatronics
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 300mm |
Maximum Load | 3500 N, 4000N |
Input Voltage | 24V dc |
Series | CATR33 |
Maximum Speed No Load | 65mm/s |
Motor Technology | AC Motor |