SKF Electric Linear Actuator MAX10 Series, 24V dc, 300mm stroke 120W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

SKF Electric Linear Actuator

The SKF linear actuator is a compact designed electric actuator from the MAX10 series. It has a control unit operating switch and accessories. This actuator has a 120W motor powered with synchronous motor technology. The speed of the motor is 9mm/s. It requires 24VDC input voltage.

Features and Benefits

• 300mm stroke length
• Back up nut as standard
• Can handle maximum load up to 2000N
• Low noise level

Applications

• Automation applications
• Industrial applications
• IT application

Specifications
Attribute Value
Maximum Load 2000N
Maximum Speed 9mm/s
Maximum Stroke Length 300mm
Actuation Type Linear
Input Voltage 24V dc
Motor Technology Synchronous Motor
Motor Power 120W
Series MAX10
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 727.57
(exc. GST)
$ 800.33
(inc. GST)
units
Per unit
1 +
$727.57
Related Products
EPCO Series Electric Cylinder Actuators Festo EPCO series ...
Description:
EPCO Series Electric Cylinder Actuators Festo EPCO series electric linear actuators contain a piston rod and integrated stepper motor to produce linear mechanical actuation The EPCO electric cylinders feature a rotating ball screw that converts the rotary movement of the ...
Our RS Pro electric linear actuator range includes ...
Description:
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion They are ideal for applications where installation space is limited, such ...
The SKF ECO59 series is a compact designed ...
Description:
The SKF ECO59 series is a compact designed linear electric actuator This actuator uses DC motor technology with speed 13mm/s and the power is 120W. It requires 24VDC input voltage. • 300mm stroke length• Can handle maximum load up to ...
Electrical Actuators Series LZB Able to control the ...
Description:
Electrical Actuators Series LZB Able to control the stroke with ON/OFF signals It can be operated like an air cylinder Simple extension and retraction motion control Pressure control Suitable for an environment where an air supply is not available Two ...