- RS Stock No.:
- 178-6824
- Mfr. Part No.:
- MAX10-B100295A252M0-000
- Brand:
- Ewellix Makers in Motion
- RS Stock No.:
- 178-6824
- Mfr. Part No.:
- MAX10-B100295A252M0-000
- Brand:
- Ewellix Makers in Motion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SKF Electric Linear Actuator
The SKF linear actuator is a compact designed electric actuator from the MAX10 series. It has a control unit operating switch and accessories. This actuator has a 120W motor powered with synchronous motor technology. The speed of the motor is 9mm/s. It requires 24VDC input voltage.
Features and Benefits
• 100mm stroke length
• Back up nut as standard
• Can handle maximum load up to 2000N
• Low noise level
• Back up nut as standard
• Can handle maximum load up to 2000N
• Low noise level
Applications
• Automation applications
• Industrial applications
• IT application
• Industrial applications
• IT application
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 2000N |
Input Voltage | 24V dc |
Series | MAX10 |
Maximum Speed No Load | 9mm/s |
Motor Technology | Synchronous Motor |
Related links
- RS PRO Micro Linear Actuator 24V dc 7.6mm/s
- Thomson Linear Micro Linear Actuator, 3.42V
- Thomson Linear Micro Linear Actuator, 3.77V
- Thomson Linear Micro Linear Actuator, 3.85V
- Thomson Linear Micro Linear Actuator, 3.8V
- Thomson Linear Micro Linear Actuator, 4.5V
- Thomson Linear Micro Linear Actuator, 2.33V
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 13mm/s