- RS Stock No.:
- 178-6823
- Mfr. Part No.:
- MAX10-B300395AC52M0-000
- Brand:
- Ewellix Makers in Motion
- RS Stock No.:
- 178-6823
- Mfr. Part No.:
- MAX10-B300395AC52M0-000
- Brand:
- Ewellix Makers in Motion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SKF Electric Linear Actuator
The SKF linear actuator is a compact designed electric actuator from the MAX10 series. It has a control unit operating switch and accessories. This actuator has a 120W motor powered with synchronous motor technology. The speed of the motor is 9mm/s. It requires 24VDC input voltage.
Features and Benefits
• 300mm stroke length
• Back up nut as standard
• Can handle maximum load up to 2000N
• Low noise level
• Back up nut as standard
• Can handle maximum load up to 2000N
• Low noise level
Applications
• Automation applications
• Industrial applications
• IT application
• Industrial applications
• IT application
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 300mm |
Maximum Load | 2000N |
Input Voltage | 24V dc |
Series | MAX10 |
Maximum Speed No Load | 9mm/s |
Motor Technology | Synchronous Motor |
Related links
- RS PRO Micro Linear Actuator 12V dc 14.6mm/s
- RS PRO Micro Linear Actuator 24V dc 8.1mm/s
- Actuonix Micro Linear Actuator 25mm/s
- Actuonix Micro Linear Actuator 12V dc, 15mm/s
- Thomson Linear Micro Linear Actuator 24V dc 26mm/s
- Ewellix Makers in Motion Micro Linear Actuator 40V dc 300mm/s
- Festo Micro Linear Actuator 24V dc 1.2 m/s
- Festo Micro Linear Actuator 24V dc, 250mm/s