- RS Stock No.:
- 177-4504
- Brand:
- RS PRO
- RS Stock No.:
- 177-4504
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Electric Linear Actuator ID10, 24V DC
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion. They are ideal for applications where installation space is limited, such as a window opener or an adjustable car driver. Unlike conventional electric motors that move in a circular motion, linear actuators operate in a straight line. As a result, an electric linear motion is capable of pushing and pulling along with the ability to slide, tilt, lift and drop making them a versatile and reliable device.
The RS PRO linear actuator range features a variety of load capabilities, stroke lengths and speeds. RS PRO linear actuators also feature a limit switch that prevents the device from burning or stalling the motor once maximum stroke length is achieved, ensuring a longer lasting device with minimal maintenance.
The ID10 series features a heavy load capability and high-speed design, which is suitable for various industrial applications requiring rapid movement.
The RS PRO linear actuator range features a variety of load capabilities, stroke lengths and speeds. RS PRO linear actuators also feature a limit switch that prevents the device from burning or stalling the motor once maximum stroke length is achieved, ensuring a longer lasting device with minimal maintenance.
The ID10 series features a heavy load capability and high-speed design, which is suitable for various industrial applications requiring rapid movement.
Features & Benefits
• Input voltage 24V DC
• Max. load:4500N (push/pull)
• Max speed: 14.3 mm/s (full load), 16.8 mm/s (no load)
• Stroke length: 102 mm
• Black design
• Minimal operational costs
• Energy efficient
• IP protection level: IP54
• Max. load:4500N (push/pull)
• Max speed: 14.3 mm/s (full load), 16.8 mm/s (no load)
• Stroke length: 102 mm
• Black design
• Minimal operational costs
• Energy efficient
• IP protection level: IP54
Certifications
• EN55014-1
• EN55014-2
• IP54 rated
• EN55014-2
• IP54 rated
How do electric linear actuators work?
A linear actuator is a device that moves between two points, this is done in a linear (straight line) motion. An electric linear actuator (ELA) works by converting energy produced by an electric motor into torque, which then moves the mechanism. The control system of a linear actuator can be controlled through a variety of operations but in this case, it is electrically.
Where would you use a linear actuator?
Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems. Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.
Why use an electric linear actuator?
If you require a simple device that allows for smooth, accurate and safe movement in a smaller space then an electric linear actuator is ideal. Unlike a hydraulic actuator that requires liquid, high-pressure valves and pumps, an electric linear actuator uses a DC motor, reducing the overall operating costs whilst providing a nontoxic and more energy efficient actuator. With a linear actuator, you can also achieve greater control of the device with minimal operating noise.
Are linear actuators waterproof?
Linear actuators are protected by enclosures with varying IP levels. A lower IP level such as IP54 ensures protection from dust whereas IP66 also ensures protection from liquids, making them ideal for outdoor use.
Please Note:
- These actuators should be used in combination with the fitting controller and handset only.
- For details kindly see the datasheet for Electric Actuator cross reference to Controller and Handset
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 102mm |
Maximum Load | 4500N |
Input Voltage | 24V dc |
Maximum Speed No Load | 16.8mm/s |
IP Rating | IP54 |
Related links
- Hammers
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 19mm/s