- RS Stock No.:
- 177-4491
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$575.18
(exc. GST)
$632.70
(inc. GST)
Units | Per unit |
1 - 4 | $575.18 |
5 + | $473.38 |
- RS Stock No.:
- 177-4491
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Electric Linear Actuator
The RS PRO linear actuator is MD82 series, quiet and powerful actuator. It has a clevis type metal connectors and a steel extension tube. The 24VDC input voltage is required.
Features and Benefits
• Can handle maximum load of 8000N
• Service temperature ranges between 5°C and 40°C
• Preset limit switch
• Service temperature ranges between 5°C and 40°C
• Preset limit switch
Applications
• Automation applications
• Machine components
• Machine components
Certifications
• CE certified
• IPX4 rating
• IPX4 rating
Please Note:
- These actuators should be used in combination with the fitting controller and handset only.
- For details kindly see the datasheet for Electric Actuator cross reference to Controller and Handset
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 6000 N, 8000N |
Input Voltage | 24V dc |
Maximum Speed No Load | 8.1mm/s |
IP Rating | IPX4 |
Related links
- RS PRO Micro Linear Actuator 12V dc 14.6mm/s
- Thomson Linear Micro Linear Actuator 24V dc 26mm/s
- Festo Screw Driven Linear Actuator, 100mm
- Festo Micro Linear Actuator 24V dc 1300mm/s
- Festo Micro Linear Actuator 24V dc 1.2 m/s
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 9mm/s
- Festo Micro Linear Actuator 24V dc, 250mm/s
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 7mm/s