- RS Stock No.:
- 125-9885
- Mfr. Part No.:
- EPCO-16-200-8P-ST-E
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 125-9885
- Mfr. Part No.:
- EPCO-16-200-8P-ST-E
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Miniature Electric Linear Actuator, 24V DC Input Voltage, 200mm Stroke - EPCO-16-200-8P-ST-E
Choose this linear actuator from Festo for positioning applications that call for superior precision and accuracy. A stepper motor drives its piston rod, which makes the actuator's speed easier to control. It also provides reliable repeated motion, so there's less need to regularly adjust the unit for an uninterrupted workflow. A robust wrought-aluminium housing safeguards the actuator's inner moving parts and stops airborne debris from affecting its functionality. A corrosion-resistant piston rod ensures a long service life in humid working environments.
• Quiet operation helps reduce noise pollution in your workplace
• IP40 (ingress protection) rated housing is protected against tools and wires larger than 1mm
• Wide operating temperature range of 0°C to +50°C makes it suited to industrial environments
• Versatile design allows for both horizontal and vertical mounting
• IP40 (ingress protection) rated housing is protected against tools and wires larger than 1mm
• Wide operating temperature range of 0°C to +50°C makes it suited to industrial environments
• Versatile design allows for both horizontal and vertical mounting
Applications
• Paper and pulp mills
• Textile and printing industries
• Agricultural industry
• Textile and printing industries
• Agricultural industry
How does the stepper motor on this actuator move its piston in a linear direction?
This electric actuator features a rotating ball screw that converts the rotary movement of its motor into a linear movement, so the piston is able to move backwards and forwards.
Festo Electrical Actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 200mm |
Maximum Load | 4 kg, 8kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 300mm/s |
Motor Technology | Stepper Motor |