- RS Stock No.:
- 125-9873
- Mfr. Part No.:
- EPCO-40-50-12.7P-ST-E
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 125-9873
- Mfr. Part No.:
- EPCO-40-50-12.7P-ST-E
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Miniature Electric Linear Actuator, 24V DC Input Voltage, 50mm Stroke - EPCO-40-50-12.7P-ST-E
When you need a precise actuator to move loads up to 40kg at distances of up to 50mm, opt for this Festo miniature electric linear actuator. It uses stepper motor technology to control accurate linear movements of the piston. A recirculating ball spindle converts the rotary motion of the motor into linear movement and reduces the friction between the nut and screw to increase efficiency. This device offers a greater degree of control and lower operating costs than conventional pneumatic actuators.
• IP40 (ingress protection) rated, meaning it's protected against objects over 1mm in diameter
• Can be mounted horizontally or vertically for versatile use
• 24V DC input voltage for standard use
• Can be mounted horizontally or vertically for versatile use
• 24V DC input voltage for standard use
Applications
• Factory automation
• Machine tools
• Machine tools
Should I choose an electric or a pneumatic actuator?
Whether an electric or pneumatic actuator would be the most suitable option depends on the demands of your project. Electric actuators tend to offer more precise movement, while pneumatic actuators offer more force and speed per unit size. Electric actuators are the preferred choice for moderate-scale projects where accurate movement is essential.
Festo Electrical Actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 50mm |
Maximum Load | 20 kg, 40kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 460mm/s |
Motor Technology | Stepper Motor |