Festo Linear Actuator EPCO Series, 24V dc, 50mm stroke 72W

  • RS Stock No. 125-9863
  • Mfr. Part No. EPCO-25-50-10P-ST-E
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

EPCO Series Electric Cylinder Actuators

Festo EPCO series electric linear actuators contain a piston rod and integrated stepper motor to produce linear mechanical actuation. The EPCO electric cylinders feature a rotating ball screw that converts the rotary movement of the motor into a linear movement, moving the piston rod backwards and forwards with a high level of precision.

Suitable for use in applications in factory automation that in the past were mostly carried out using pneumatic actuators. Electric linear actuators are used in applications such as machine tools, industrial machinery, office or home automation systems.

How do you program the linear actuator?
The EPCO series of electric actuators features two connectors, one to operate motor control and the second for encoder signal. Both connectors of the actuator can be connected with the Festo CMMO-ST (125-9895) controller for accurately positioning effective loads. The CMMO-ST controller provides web browser based configuration for quick and easy with set-up via the web server.
Full instruction are available in the operating manual.

How do I mount the linear actuator?
The EPCO series linear actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the actuator to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Features and Benefits

• Recirculating ball spindle for reduced friction between the nut and screw to increase efficiency.
• IP40 Rated - Protected against objects over 1 mm
• Compact design to suit mounting in a variety of positions
• Extensive mounting options for various installation configurations

Festo Electrical Actuators

Specifications
Attribute Value
Maximum Acceleration 10m/s²
Maximum Load 20kg
Maximum Speed 500mm/s
Maximum Stroke Length 50mm
Actuation Type Spindle
Input Voltage 24V dc
Motor Technology Stepper Motor
Motor Power 72W
Series EPCO
On back order for despatch 21/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 1,671.36
(exc. GST)
$ 1,838.50
(inc. GST)
units
Per unit
1 +
$1,671.36
Related Products
SKF CASM Electric Cylinders with Brushless DC Motors ...
Description:
SKF CASM Electric Cylinders with Brushless DC Motors The CASM is a linear unit made of high grade material designed to withstand even the hardest conditions This linear unit is available with ball screws, in different sizes and stroke lengths ...
The 26DBM-L is a non-captive linear actuator that ...
Description:
The 26DBM-L is a non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size The 7.5 degree step angle and option of 0.0005" lead screw pitch options ...
Mini slides EGSC commonly used as a Z-axis ...
Description:
Mini slides EGSC commonly used as a Z-axis in multi-axis systems Compact, light-weight design Cost effective actuators All 3 easily mount together to create 2-axis and 3-axis systems Breathing ports to apply overpressure to keep dirt out or apply vacuum ...
Ball screw axes ELGC-BS for precision application Compact, ...
Description:
Ball screw axes ELGC-BS for precision application Compact, light-weight design Cost effective actuators All 3 easily mount together to create 2-axis and 3-axis systems Breathing ports to apply overpressure to keep dirt out or apply vacuum to keep particulates in ...