Festo Linear Actuator EPCO Series, 24V dc, 100mm stroke 72W

  • RS Stock No. 125-9859
  • Mfr. Part No. EPCO-25-100-3P-ST-E
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

EPCO Series Electric Cylinder Actuators

Festo EPCO series electric linear actuators contain a piston rod and integrated stepper motor to produce linear mechanical actuation. The EPCO electric cylinders feature a rotating ball screw that converts the rotary movement of the motor into a linear movement, moving the piston rod backwards and forwards with a high level of precision.

Suitable for use in applications in factory automation that in the past were mostly carried out using pneumatic actuators. Electric linear actuators are used in applications such as machine tools, industrial machinery, office or home automation systems.

How do you program the linear actuator?
The EPCO series of electric actuators features two connectors, one to operate motor control and the second for encoder signal. Both connectors of the actuator can be connected with the Festo CMMO-ST (125-9895) controller for accurately positioning effective loads. The CMMO-ST controller provides web browser based configuration for quick and easy with set-up via the web server.
Full instruction are available in the operating manual.

How do I mount the linear actuator?
The EPCO series linear actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the actuator to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Features and Benefits

• Recirculating ball spindle for reduced friction between the nut and screw to increase efficiency.
• IP40 Rated - Protected against objects over 1 mm
• Compact design to suit mounting in a variety of positions
• Extensive mounting options for various installation configurations

Festo Electrical Actuators

Specifications
Attribute Value
Maximum Acceleration 10m/s²
Maximum Load 60kg
Maximum Speed 150mm/s
Maximum Stroke Length 100mm
Actuation Type Spindle
Input Voltage 24V dc
Motor Technology Stepper Motor
Motor Power 72W
Series EPCO
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,911.34
(exc. GST)
$ 2,102.47
(inc. GST)
units
Per unit
1 +
$1,911.34
Related Products
Double-acting rotary clamp actuators, operating on lubricated, filtered ...
Description:
Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke. Pressure ...
The RS PRO linear actuator is MD82 series, ...
Description:
The RS PRO linear actuator is MD82 series, quiet and powerful actuator It has a clevis type metal connectors and a steel extension tube. The 24VDC input voltage is required. • Can handle maximum load of 8000N• Service temperature ranges ...
Our RS Pro electric linear actuator range includes ...
Description:
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion They are ideal for applications where installation space is limited, such ...
The CAT modular design concept makes it easy ...
Description:
The CAT modular design concept makes it easy to interchange critical components such as motors, gears, screws, attachments, etc Custom-built actuators are easily and cost efficiently built from standard parts. The CAT range flexibility makes it suitable for an infinite ...