- RS Stock No.:
- 389-697
- Mfr. Part No.:
- 80910002
- Brand:
- Crouzet
256 In Global stock for delivery within 5 working day(s)
384 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$132.08
(exc. GST)
$145.29
(inc. GST)
Units | Per unit |
1 - 5 | $132.08 |
6 + | $129.30 |
- RS Stock No.:
- 389-697
- Mfr. Part No.:
- 80910002
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Linear Movement Actuators
A range of stepper or synchronous motors offering linear movement without rotation of the output shaft.
Stepper Motor
Both 4 phase - Unipolar and 2 phase - Bipolar operated motors.
Synchronous Motor
Constant speed 3.33mm/s at 240Vac, 50Hz
Wire Length 250mm +/-10mm
Wire Length 250mm +/-10mm
Note
The Synchronous Motor (stock no. 494-7256) requires the use of capacitor, typical stock no. 494-9858.
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 10mm |
Maximum Load | 58N |
Input Voltage | 5.6V dc |
Maximum Speed No Load | 3.33mm/s |
Motor Technology | Stepper Motor |