Texas Instruments SN75LBC174ADW, 4 (RS-422), 4 (RS-485)-TX ISO 8482, Line Transmitter Differential 5 V, 20-Pin SOIC
- RS Stock No.:
- 660-9347
- Mfr. Part No.:
- SN75LBC174ADW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9347
- Mfr. Part No.:
- SN75LBC174ADW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 4 (RS-422), 4 (RS-485) |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 12.8mm |
Width | 7.52mm |