- RS Stock No.:
- 371-0823
- Mfr. Part No.:
- SN75174N
- Brand:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Tube of 25)
$4.40
(exc. GST)
$4.84
(inc. GST)
units | Per unit | Per Tube* |
25 - 25 | $4.40 | $110.00 |
50 - 100 | $4.384 | $109.60 |
125 + | $4.35 | $108.75 |
*price indicative |
- RS Stock No.:
- 371-0823
- Mfr. Part No.:
- SN75174N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Transmitters | 4 (RS-422), 4 (RS-485) |
Package Type | PDIP |
Maximum Operating Temperature | +70 °C |
Pin Count | 16 |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |