- RS Stock No.:
- 923-3896
- Mfr. Part No.:
- MAX202IDW
- Brand:
- Texas Instruments
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 40)
$2.415
(exc. GST)
$2.657
(inc. GST)
Units | Per unit | Per Tube* |
40 - 40 | $2.415 | $96.60 |
80 - 120 | $2.355 | $94.20 |
160 + | $2.319 | $92.76 |
*price indicative |
- RS Stock No.:
- 923-3896
- Mfr. Part No.:
- MAX202IDW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Dual Line Transceiver IC |
Input Type | Single Ended |
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.28 x 7.52 x 2.35mm |