- RS Stock No.:
- 921-5529
- Mfr. Part No.:
- ICL3222ECAZ
- Brand:
- Renesas Electronics
2640 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.978
(exc. GST)
$4.376
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.978 | $19.89 |
25 - 95 | $3.862 | $19.31 |
100 - 245 | $3.736 | $18.68 |
250 - 495 | $3.662 | $18.31 |
500 + | $3.584 | $17.92 |
*price indicative |
- RS Stock No.:
- 921-5529
- Mfr. Part No.:
- ICL3222ECAZ
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SSOP |
Pin Count | 20 |
Dimensions | 7.33 x 5.38 x 1.78mm |
Related links
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Renesas Electronics ICL3222ECAZ-T Dual-Channel Line Transceiver