RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC485IS8#PBF, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC


400 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each (In a Tube of 100)

$4.923

(exc. GST)

$5.415

(inc. GST)

units

Added

RS Stock No.:
919-9988
Mfr. Part No.:
LTC485IS8#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY
unitsPer unitPer Tube*
100 +$4.923$492.30
*price indicative

RS-485 Line Drivers and Receivers, Linear Technology




AttributeValue
Number of Transmitters1
Package TypeSOIC
Mounting TypeSurface Mount
Pin Count8
Number of Receivers1
Typical Single Supply Voltage5 V
Data Rate2.5Mbps
Number of Transceivers1
Interface StandardsRS-422, RS-485
Transmitter Signal TypeDifferential
Receiver Signal TypeDifferential
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Length5mm
Power Supply TypeSingle
Number of Drivers per Line32
Number of Receivers per Line32
Height1.5mm
Width3.98mm
Dimensions5 x 3.98 x 1.5mm