Analog Devices ADM213EARUZ, Line Transceiver, RS-232 4-TX 5-RX, 5 V, 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 4
Package Type TSSOP
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 5
Typical Single Supply Voltage 5 V
Data Rate 230kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.05mm
Width 4.5mm
Number of Receivers per Line 1
Power Supply Type Single
Number of Drivers per Line 1
Dimensions 9.8 x 4.5 x 1.05mm
Length 9.8mm
7 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 3.88
(exc. GST)
$ 4.27
(inc. GST)
units
Per unit
1 - 9
$3.88
10 - 49
$3.82
50 - 99
$3.74
100 - 249
$3.65
250 +
$3.60
Packaging Options:
Related Products
Contact discharge: ±8 kVAir-gap discharge: ±15 kVHuman body ...
Description:
Contact discharge: ±8 kVAir-gap discharge: ±15 kVHuman body model: ±15 kV EFT/burst immunity (IEC 1000-4-4) Low EMI emissions (EN 55022) Eliminates need for Trans Zorb® suppressors230 kbps data rate guaranteed Single 5 V power supply Shutdown mode 1 μW Plug-in ...
Description:
Single 5 V Power Supply 120 kB/s Data Rate On-Board DC-DC Converters ±9 V Output Swing with 5 V Supply Small 1 μF Capacitors Low Power Shutdown ≤ μA Receivers Active in Shutdown (ADM223) ±30 V Receiver Input Levels Latch-Up ...
RS-485 Line Drivers and Receivers, Analog Devices ...
Description:
RS-485 Line Drivers and Receivers, Analog Devices
RS-485 Line Drivers and Receivers, Analog Devices ...
Description:
RS-485 Line Drivers and Receivers, Analog Devices