Maxim Integrated MAX13443EASA+, Line Transceiver, EIA/TIA-485, J1708, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC
- RS Stock No.:
- 732-8673
- Mfr. Part No.:
- MAX13443EASA+
- Brand:
- Maxim Integrated
Available for back order.
Added
Price (ex. GST) Each
$6.79
(exc. GST)
$7.47
(inc. GST)
Units | Per unit |
1 - 9 | $6.79 |
10 - 49 | $6.72 |
50 - 99 | $6.65 |
100 - 249 | $6.59 |
250 + | $6.52 |
- RS Stock No.:
- 732-8673
- Mfr. Part No.:
- MAX13443EASA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |
Related links
- MikroElektronika MIKROE-485 Stylus for Touch Panel
- WIZnet Inc RS-422/RS-485 WIZ108SR Evaluation Board WIZ108SR-EVB
- SAM Wrench Set, 485 mm Overall
- Arduino, MKR 485 Shield
- NVE IL485WE RS-485 16-Pin SOIC
- Siemens 3UF1 Series I/O module for Use with SINEC L2-RS 485 and...
- Phoenix Contact PSM-ME Series Signal Conditioner RS-485 Output ATEX
- nVent SCHROFF Base Plate 485 x 92mm