- RS Stock No.:
- 732-7778
- Mfr. Part No.:
- MAX3162EAI+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7778
- Mfr. Part No.:
- MAX3162EAI+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
RS-232/RS-485/RS-422 Transceivers, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Multiprotocol Transceivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SSOP |
Maximum Operating Temperature | +85 °C |
Pin Count | 28 |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.33 x 5.38 x 1.78mm |