- RS Stock No.:
- 732-0916
- Mfr. Part No.:
- SN65C3243DBR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-0916
- Mfr. Part No.:
- SN65C3243DBR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 3 |
Package Type | SSOP |
Pin Count | 28 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 5.6 x 1.95mm |