- RS Stock No.:
- 709-8035
- Mfr. Part No.:
- ADM489ANZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-8035
- Mfr. Part No.:
- ADM489ANZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Analog Devices
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | PDIP |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 14 |
Dimensions | 19.05 x 6.35 x 3.3mm |