- RS Stock No.:
- 686-4920
- Mfr. Part No.:
- ST485CDR
- Brand:
- STMicroelectronics
5 In AU stock for next working day delivery
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.794
(exc. GST)
$3.073
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.794 | $13.97 |
*price indicative |
- RS Stock No.:
- 686-4920
- Mfr. Part No.:
- ST485CDR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 5 x 4 x 1.25mm |
Related links
- STMicroelectronics ST485ECDR Line Transceiver, 8-Pin SOIC
- STMicroelectronics ST485BDR Line Transceiver, 8-Pin SOIC
- STMicroelectronics ST485ERBDR Line Transceiver, 8-Pin SOIC
- STMicroelectronics ST485ABDR Line Transceiver, 8-Pin SOIC
- STMicroelectronics ST3485EIDT Line Transceiver, 8-Pin SOIC
- STMicroelectronics ST490ABDR Line Transceiver, 8-Pin SOIC
- STMicroelectronics ST4485EBDR Line Transceiver, 8-Pin SOIC
- STMicroelectronics ST485EBDR Line Transceiver, 8-Pin SOIC