Texas Instruments SN65HVD24D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Texas Instruments

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 3Mbps
Number of Transceivers 1
Interface Standards RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.58mm
Width 3.91mm
Number of Receivers per Line 256
Number of Drivers per Line 256
Power Supply Type Single
Dimensions 4.9 x 3.91 x 1.58mm
Length 4.9mm
137 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 8.53
(exc. GST)
$ 9.38
(inc. GST)
units
Per unit
1 - 9
$8.53
10 - 49
$8.38
50 - 99
$8.18
100 - 249
$7.99
250 +
$7.81
Packaging Options:
Related Products
RS-422 Line Transceivers, Texas Instruments ...
Description:
RS-422 Line Transceivers, Texas Instruments