Analog Devices LTC1386CS#PBF, Line Transceiver, EIA/TIA-562/ RS-562 2-TX 2-RX, 3.3 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 3.3 V
Data Rate 120kBd
Interface Standards EIA/TIA-562/ RS-562
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 10.01 x 3.99 x 1.48mm
Length 10.01mm
Power Supply Type Single
Height 1.48mm
Number of Receivers per Line 1
Width 3.99mm
Number of Drivers per Line 1
41 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.61
(exc. GST)
$ 11.67
(inc. GST)
units
Per unit
1 - 9
$10.61
10 - 49
$10.24
50 - 99
$9.73
100 - 249
$8.79
250 +
$8.33
Packaging Options:
Related Products
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...
LVDS Transceivers, Analog Devices Low Voltage Differential Signaling, ...
Description:
LVDS Transceivers, Analog Devices Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Description:
The ADM3065E is a 30 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic ...
RS-485/RS-422 full-duplex transceiver for high speed motor control ...
Description:
RS-485/RS-422 full-duplex transceiver for high speed motor control applications16 Mbps data rate±8 kV ESD protection on RS-485 input/output pins Open circuit fail-safe Suitable for 5 V power supply applications32 nodes on the bus (1 unit load)Thermal shutdown protection Operating temperature ...