- RS Stock No.:
- 192-2185
- Mfr. Part No.:
- MAX1487CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2185
- Mfr. Part No.:
- MAX1487CPA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |