Maxim Integrated MAX202ECPE+, Line Transceiver, EIA/TIA-232-E, RS-232, V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Number of Transceivers 2
Interface Standards EIA/TIA-232-E, RS-232, V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Power Supply Type Single
Dimensions 19.43 x 7.87 x 4.45mm
Width 7.87mm
Height 4.45mm
Number of Receivers per Line 1
Length 19.43mm
Number of Drivers per Line 1
125 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 25)
$ 6.71
(exc. GST)
$ 7.38
(inc. GST)
units
Per unit
Per Tube*
25 - 25
$6.71
$167.75
50 - 225
$6.664
$166.60
250 +
$6.559
$163.975
*price indicative
Related Products
The MAX14827A integrates the high-voltage functions commonly found ...
Description:
The MAX14827A integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators The MAX14827A features two ultra-low-power drivers with active reverse-polarity protection. Operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified ...
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated ...
Description:
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
RS-485 Single Transmitters/Receivers, 33V to 5V, Maxim Integrated. ...
Description:
RS-485 Single Transmitters/Receivers, 33V to 5V, Maxim Integrated.
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated ...
Description:
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated