Analog Devices ADM2483BRWZ-REEL, Line Transceiver, ANSI EIA/TIA-485-A, ISO 8482: 1987(E) 1-TX 1-RX 1-TRX, 3.3 →

  • RS Stock No. 183-2086
  • Mfr. Part No. ADM2483BRWZ-REEL
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-485 transceiver with electrical data isolation

500 kbps data rate
Slew rate-limited driver outputs
Low power operation: 2.5 mA max
Suitable for 5 V or 3 V operations (VDD1)
High common-mode transient immunity: >25 kV/μs
True fail-safe receiver inputs
Chatter-free power-up/power-down protection
256 nodes on bus
Thermal shutdown protection
Operating temperature range: −40°C to +85°C
Applications
Low power RS-485/RS-422 networks
Isolated interfaces
Building control networks
Multipoint data transmission systems

Specifications
Attribute Value
Number of Transmitters 1 (RS485)
Package Type SOIC_W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1 (RS485)
Typical Single Supply Voltage 3.3 → 5 V
Number of Transceivers 1 (RS485)
Interface Standards ANSI EIA/TIA-485-A, ISO 8482: 1987(E)
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1
Power Supply Type Single
Dimensions 10.5 x 7.6 x 2.35mm
Width 7.6mm
Height 2.35mm
Length 10.5mm
Number of Receivers per Line 1 (RS485)
1802 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 7.85
(exc. GST)
$ 8.63
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$7.85
$15.70
10 - 98
$7.46
$14.92
100 - 248
$7.085
$14.17
250 - 498
$6.425
$12.85
500 +
$6.14
$12.28
*price indicative
Packaging Options:
Related Products
RS-232 Line Drivers and Receivers, Analog Devices ...
Description:
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers, Analog Devices ...
Description:
RS-232 Line Drivers and Receivers, Analog Devices
Description:
The ADM3065E is a 30 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic ...
RS-232 Line Drivers and Receivers, Linear Technology Linear ...
Description:
RS-232 Line Drivers and Receivers, Linear Technology Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The ...