Analog Devices ADM211EARZ, Line Transceiver, CCITT V.28, EIA-232-E 1-TX 1-RX 1-TRX, 5 V, 28-Pin SOIC_W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Contact discharge: ±8 kV
Air-gap discharge: ±15 kV
Human body model: ±15 kV
EFT/burst immunity (IEC 1000-4-4)
Low EMI emissions (EN 55022)
Eliminates need for TransZorb® suppressors
230 kbps data rate guaranteed
Single 5 V power supply
Shutdown mode 1 μW
Plug-in upgrade for MAX2xxE
Space saving TSSOP package available
Applications
Laptop computers
Notebook computers
Printers
Peripherals
Modems

Specifications
Attribute Value
Number of Transmitters 1 (RS232)
Package Type SOIC_W
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 1 (RS232)
Typical Single Supply Voltage 5 V
Number of Transceivers 1 (RS232)
Interface Standards CCITT V.28, EIA-232-E
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1
Width 7.6mm
Power Supply Type Single
Length 18.1mm
Height 2.35mm
Number of Receivers per Line 1 (RS232)
Dimensions 18.1 x 7.6 x 2.35mm
On back order for despatch 02/02/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 27)
$ 3.29
(exc. GST)
$ 3.62
(inc. GST)
units
Per unit
Per Tube*
27 - 27
$3.29
$88.83
54 - 108
$3.146
$84.942
135 - 243
$2.911
$78.597
270 - 513
$2.751
$74.277
540 +
$2.397
$64.719
*price indicative
Related Products
Description:
The ADM3065E is a 30 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic ...
RS-485/RS-422 full-duplex transceiver for high speed motor control ...
Description:
RS-485/RS-422 full-duplex transceiver for high speed motor control applications16 Mbps data rate±8 kV ESD protection on RS-485 input/output pins Open circuit fail-safe Suitable for 5 V power supply applications32 nodes on the bus (1 unit load)Thermal shutdown protection Operating temperature ...
RS-485/RS-422 full duplex transceiver, for high speed motor ...
Description:
RS-485/RS-422 full duplex transceiver, for high speed motor control applications16 Mbps data rate±8 kV ESD protection on RS-485 input/output pins Open circuit fail-safe Suitable for 5 V power supply applications32 nodes on the bus (1 unit load)Thermal shutdown protection Operating ...
RS-485 Line Drivers and Receivers, Linear Technology Linear ...
Description:
RS-485 Line Drivers and Receivers, Linear Technology Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol ...