- RS Stock No.:
- 173-7096
- Mfr. Part No.:
- NMTTLD6S5MC-R7
- Brand:
- Murata Power Solutions
Available for back order.
Added
Price (ex. GST) Each
$22.43
(exc. GST)
$24.67
(inc. GST)
Units | Per unit |
1 + | $22.43 |
- RS Stock No.:
- 173-7096
- Mfr. Part No.:
- NMTTLD6S5MC-R7
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NMTTLD6S5MC is a low power electrically isolated TTL data transmission device. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NMTTLD655MC also provides a regulated 5V, unregulated 6V and -6V isolated supplys for system use.
SMD compatible
+6V, -6V unregulated and +5V regulated
TTL signal isolator
2 outgoing 2 incoming data lines
25Mbps data rate
Industrial temperature range -40°C to
+95°C
+6V, -6V unregulated and +5V regulated
TTL signal isolator
2 outgoing 2 incoming data lines
25Mbps data rate
Industrial temperature range -40°C to
+95°C
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Pin Count | 16 |
Dimensions | 16.89 x 14.7 x 6.56mm |