- RS Stock No.:
- 170-4426
- Mfr. Part No.:
- SP3238EEA-L/TR
- Brand:
- MaxLinear
644 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 46)
$2.842
(exc. GST)
$3.126
(inc. GST)
Units | Per unit | Per Tube* |
46 - 46 | $2.842 | $130.732 |
92 - 138 | $2.771 | $127.466 |
184 + | $2.729 | $125.534 |
*price indicative |
- RS Stock No.:
- 170-4426
- Mfr. Part No.:
- SP3238EEA-L/TR
- Brand:
- MaxLinear
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Number of Transmitters | 5 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.2 x 5.3 x 1.75mm |