- RS Stock No.:
- 169-8330
- Mfr. Part No.:
- ICL3232CPZ
- Brand:
- Intersil
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 25)
$2.167
(exc. GST)
$2.384
(inc. GST)
Units | Per unit | Per Tube* |
25 + | $2.167 | $54.175 |
*price indicative |
- RS Stock No.:
- 169-8330
- Mfr. Part No.:
- ICL3232CPZ
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Through Hole |
Number of Transmitters | 2 |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.68 x 7.11 x 4.95mm |
Related links
- Maxim Integrated MAX1406CPE+ Line Transceiver, 16-Pin PDIP
- Renesas Electronics HIN232CPZ Line Transceiver, 16-Pin PDIP
- Texas Instruments MAX232IN Line Transceiver, 16-Pin PDIP
- Analog Devices ADM202JNZ Line Transceiver, 16-Pin PDIP
- Renesas Electronics ICL3232CPZ Line Transceiver, 16-Pin PDIP
- Maxim Integrated MAX202ECPE+ Line Transceiver, 16-Pin PDIP
- Texas Instruments MAX232N Line Transceiver, 16-Pin PDIP
- Texas Instruments SN751177N Line Transceiver, 16-Pin PDIP