- RS Stock No.:
- 162-5157
- Mfr. Part No.:
- MAX211CDB
- Brand:
- Texas Instruments
- RS Stock No.:
- 162-5157
- Mfr. Part No.:
- MAX211CDB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 4 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.2 x 5.3 x 1.95mm |