Analog Devices LTC1535CSW#PBF, Line Transceiver, RS-422, RS-485, 4.5 → 5.5 V, 28-Pin SOIC

  • RS Stock No. 155-7583
  • Mfr. Part No. LTC1535CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 1
Typical Single Supply Voltage 4.5 → 5.5 V
Data Rate 250kBd
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Receivers per Line 128
Height 2.337mm
Width 7.595mm
Dimensions 18.08 x 7.595 x 2.337mm
Number of Drivers per Line 128
Length 18.08mm
Power Supply Type Single
54 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 27)
$ 12.50
(exc. GST)
$ 13.75
(inc. GST)
units
Per unit
Per Tube*
27 +
$12.50
$337.50
*price indicative
Related Products
AD9838, 11mW Power 23V to 5.5V, Complete DDS ...
Description:
AD9838, 11mW Power 23V to 5.5V, Complete DDS Evaluation Board The Evaluation board for the AD9838 contains a SDP-B connection and software allowing the AD9838 to be controlled from a SDP-B board. The Evaluation board for the AD9838 contains a ...
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...
ADuM140x Series, 25/3.0/3.75 k Vrms Quad-channel Isolators, Analog ...
Description:
ADuM140x Series, 25/3.0/3.75 k Vrms Quad-channel Isolators, Analog Devices The ADuM140x series are quad-channel digital isolators based on Analog Devices’ i Coupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics ...
ADuM240x/ADuM241x Series, 5k Vrms Quad Channel Digital Isolators, ...
Description:
ADuM240x/ADuM241x Series, 5k Vrms Quad Channel Digital Isolators, Analog Devices The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology Superior performance over optocouplers and other integrated coupler ...