Linear Technology LTC2871IUHF#PBF, Line Transceiver, RS-232, RS-422, RS-485 3-TX 3-RX 2-TRX, 3.3 V, 5 V, 38-Pin QFN

  • RS Stock No. 145-7243
  • Mfr. Part No. LTC2871IUHF#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RS-232/RS-485/RS-422 Transceivers, Linear Technology

Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard.

· Software selectable protocol
· Cable termination
· Data terminal equipment (DTE) or data communications equipment (DCE) configuration

Multiprotocol Transceivers

Specifications
Attribute Value
Number of Transmitters 3
Package Type QFN
Mounting Type Surface Mount
Pin Count 38
Number of Receivers 3
Typical Single Supply Voltage 3.3 V, 5 V
Data Rate 200Mbps
Number of Transceivers 2
Interface Standards RS-232, RS-422, RS-485
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 7mm
Number of Drivers per Line 1
Power Supply Type Single
Dimensions 7 x 5 x 0.7mm
Width 5mm
Number of Receivers per Line 1
Height 0.7mm
260 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 52)
$ 15.533
(exc. GST)
$ 17.086
(inc. GST)
units
Per unit
Per Tube*
52 +
$15.533
$807.716
*price indicative
Related Products
RS-232 Line Drivers and Receivers, EXAR Exar offers ...
Description:
RS-232 Line Drivers and Receivers, EXAR Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. ...
RS-232 Line Drivers and Receivers, EXAR Exar offers ...
Description:
RS-232 Line Drivers and Receivers, EXAR Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. ...
HART Modems, ON Semiconductor Highway Addressable Remote Transducer ...
Description:
HART Modems, ON Semiconductor Highway Addressable Remote Transducer (HART) Modem [A5191HRT] A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and ...
HART Modems, ON Semiconductor Highway Addressable Remote Transducer ...
Description:
HART Modems, ON Semiconductor Highway Addressable Remote Transducer (HART) Modem [A5191HRT] A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and ...