- RS Stock No.:
- 145-6372
- Mfr. Part No.:
- AM26S10CN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6372
- Mfr. Part No.:
- AM26S10CN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |